Part Details for MS3406D44-52EZ by Conesys
Overview of MS3406D44-52EZ by Conesys
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3406D44-52EZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTCMS3406D44-52EZ
|
Heilind Electronics | CONNECT STRT PLUG | Americas - 4 in Stock |
|
$249.6893 / $325.1976 | Buy Now |
DISTI #
JTCMS3406D44-52EZ
|
Interstate Connecting Components | CONNECT STRT PLUG | 14 |
|
$238.9233 / $311.1759 | Buy Now |
Part Details for MS3406D44-52EZ
MS3406D44-52EZ CAD Models
MS3406D44-52EZ Part Data Attributes
|
MS3406D44-52EZ
Conesys
Buy Now
Datasheet
|
Compare Parts:
MS3406D44-52EZ
Conesys
MIL Series Connector, 104 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONESYS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Other Description | PLUG CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Finish | BLACK CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 44 | |
Termination Type | CRIMP | |
Total Number of Contacts | 104 | |
Unique Insert Number | 44-52 |