Part Details for MS3408D24-28PW by Conesys
Overview of MS3408D24-28PW by Conesys
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC5928PW | Texas Instruments | 16 Channel Constant Current LED Driver with LED Open Detection 24-TSSOP -40 to 85 | |
TLC5928PWP | Texas Instruments | 16 Channel Constant Current LED Driver with LED Open Detection 24-HTSSOP -40 to 85 | |
TLC5928PWR | Texas Instruments | 16 Channel Constant Current LED Driver with LED Open Detection 24-TSSOP -40 to 85 |
Price & Stock for MS3408D24-28PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTCMS3408D24-28PW
|
Heilind Electronics | 5015FR ASSY PLUG 90 DEG STRAIN RELIEF | Americas - 9 in Stock |
|
$77.9030 / $100.0716 | Buy Now |
DISTI #
JTCMS3408D24-28PW
|
Interstate Connecting Components | 5015FR ASSY PLUG 90 DEG STRAIN RELIEF | 27 |
|
$78.8496 / $101.2878 | Buy Now |
Part Details for MS3408D24-28PW
MS3408D24-28PW CAD Models
MS3408D24-28PW Part Data Attributes
|
MS3408D24-28PW
Conesys
Buy Now
Datasheet
|
Compare Parts:
MS3408D24-28PW
Conesys
24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONESYS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Other Description | PLUG INCLUDES 90 DEG STRAIN RELIEF | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
Unique Insert Number | 24-28 |