Part Details for MS3409DJ24F28DY-MOD by Conesys
Overview of MS3409DJ24F28DY-MOD by Conesys
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF6755ACPZ | Analog Devices | Sat mod | |
ADRF6755ACPZ-R7 | Analog Devices | Sat mod | |
LTC5588IPF-1#TRPBF | Analog Devices | 200MHz to 6000MHz 4xrature Mod |
Price & Stock for MS3409DJ24F28DY-MOD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTCMS3409DJ24F28DY-MOD
|
Heilind Electronics | 5015FR DJ ASSY MOD PLUG 45 DEG | Americas - 5 in Stock |
|
$109.0607 / $142.0415 | Buy Now |
DISTI #
JTCMS3409DJ24F28DY-MOD
|
Interstate Connecting Components | 5015FR DJ ASSY MOD PLUG 45 DEG | 16 |
|
$110.0576 / $143.3401 | Buy Now |