MS3440H12C8P
Description: 8 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE

Overview of MS3440H12C8P by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for MS3440H12C8P by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 571-MS3440H12C8P
Mouser Electronics Circular MIL Spec Connector HERM RECP RoHS: Compliant 0
  • 50 $74.2300
  • 100 $70.1300
$70.1300 / $74.2300 Order Now
DISTI # DCHMS3440H12C8P
Heilind Electronics MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl Americas - 0 in Stock
Buy Now
DISTI # DCHMS3440H12C8P
Interstate Connecting Components MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl 0
Buy Now

CAD Models for MS3440H12C8P by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS3440H12C8P by TE Connectivity

MS3440H12C8P
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-26482
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
8
Contact Sizes
20
Contact Style
RND PIN-SKT
Coupling Type
BAYONET
DIN Conformance
NO
Durability
500 Cycles
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
300 °C
Operating Temperature-Min
-85 °C
Option
HERMETIC
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Voltage
850 V
Shell Finish
TIN
Shell Material
CARBON STEEL
Shell Size
12
Termination Type
SOLDER
Total Number of Contacts
8
Want to compare parts?
  1. MS3440H12C8P
    TE Connectivity
    8 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3440H12C8P by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3440H12C8P by TE Connectivity

Select Manufacturer
Which Manufacturer of MS3440H12C8P would you like to use for your alert(s)?
  • Please alert me when MS3440H12C8P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3440H12C8P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3440H12C8P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3440H12C8P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3440H12C8P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3440H12C8P by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: