Part Details for MS3443H16C8P by TE Connectivity
Overview of MS3443H16C8P by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MS3443H16C8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-MS3443H16C8P
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP RoHS: Compliant | 0 |
|
$134.9700 | Order Now |
DISTI #
DCHMS3443H16C8P
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HERM RECP RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
MS3443H16C8P
|
TTI | Circular MIL Spec Connector HERM RECP Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$125.3300 / $134.9700 | Buy Now |
DISTI #
DCHMS3443H16C8P
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 0 |
|
Buy Now |
Part Details for MS3443H16C8P
MS3443H16C8P CAD Models
MS3443H16C8P Part Data Attributes
|
MS3443H16C8P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS3443H16C8P
TE Connectivity
8 Contact(s), Carbon Steel, Male, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Quantities | 8 | |
Contact Sizes | 16 | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -85 °C | |
Option | HERMETIC | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Voltage | 1250 V | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 16 | |
Total Number of Contacts | 8 |
Alternate Parts for MS3443H16C8P
This table gives cross-reference parts and alternative options found for MS3443H16C8P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3443H16C8P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3443H16C8P | MIL Series Connector, 8 Contact(s), Steel, Male, Solder Terminal, Receptacle | Sealtron Inc | MS3443H16C8P vs MS3443H16C8P |