There are no models available for this part yet.
Overview of MS3443H8C33P by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for MS3443H8C33P by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
571-MS3443H8C33P
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP RoHS: Compliant | 0 |
|
$95.5000 | Order Now | |
Onlinecomponents.com | HERM RECP RoHS: Compliant | 0 |
|
$0 | Buy Now |
CAD Models for MS3443H8C33P by TE Connectivity
Part Data Attributes for MS3443H8C33P by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
TE Connectivity
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
3
|
Contact Sizes
|
20
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Durability
|
500 Cycles
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Environmental Characteristics
|
FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
300 °C
|
Operating Temperature-Min
|
-85 °C
|
Option
|
HERMETIC
|
Panel Mount
|
NO
|
Polarization
|
N
|
Polarization Key
|
POLARIZED
|
Rated Voltage
|
850 V
|
Shell Finish
|
TIN
|
Shell Material
|
CARBON STEEL
|
Shell Size
|
8
|
Total Number of Contacts
|
3
|
Alternate Parts for MS3443H8C33P
This table gives cross-reference parts and alternative options found for MS3443H8C33P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3443H8C33P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3449H8C33P | MIL Series Connector, 3 Contact(s), Steel, Male, Solder Terminal, Receptacle | Sealtron Inc | MS3443H8C33P vs MS3449H8C33P |
MS3449H8C33P | MIL SERIES CONNECTOR | TE Connectivity | MS3443H8C33P vs MS3449H8C33P |
Related Parts for MS3443H8C33P
-
MS27497T10B98SMilitary Circular Connectors
-
SXH-001T-P0.6NHeaders and Edge Type Connectors
-
63138-1Terminals and Terminal Blocks
-
16TZV47M5X6.1Fixed Capacitors
-
1424180Other Circular Connectors
-
RN732ATTD1000B25Fixed Resistors
-
S912ZVHL64F1VLLMicrocontrollers
-
LTC1043CSWOther Analog ICs
-
IRLML6401TRPBFPower Field-Effect Transistors