There are no models available for this part yet.
Overview of MS3450KS22-14PY by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T33FS314PYGI | Renesas Electronics Corporation | Low Skew, 1-to-4 Differential-to-2.5V, 3.3V LVPECL/ECL Fanout Buffer | |
74ALVC14PY | Renesas Electronics Corporation | HEX SCHIMITT TRIGGER INVE | |
74ALVC14PY8 | Renesas Electronics Corporation | HEX SCHIMITT TRIGGER INVE |
Price & Stock for MS3450KS22-14PY by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-MS3450KS22-14PY-ND
|
DigiKey | AE5 19C 19#16 PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$205.8200 | Buy Now | |
DISTI #
AERMS3450KS22-14PY
|
Heilind Electronics | Wall Mt. Receptacle Stainless Psvt | Americas - 2 in Stock |
|
$74.8639 / $85.1053 | Buy Now | |
DISTI #
AERMS3450KS22-14PY
|
Interstate Connecting Components | Wall Mt. Receptacle Stainless Psvt | 6 |
|
$74.8639 / $85.1053 | Buy Now | |
DISTI #
JTCMS3450KS22-14PY
|
Interstate Connecting Components | Wall Mt. Rcpt Stainless Psvt | 0 |
|
Buy Now |