Part Details for MS3450KS22-14PZ by Conesys
Overview of MS3450KS22-14PZ by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3450KS22-14PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3450KS22-14PZ-ND
|
DigiKey | AE5 19C 19#16 PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$205.8200 | Buy Now |
DISTI #
AERMS3450KS22-14PZ
|
Heilind Electronics | Wall Mt. Receptacle Stainless Psvt | Americas - 2 in Stock |
|
$74.8639 / $85.1053 | Buy Now |
DISTI #
AERMS3450KS22-14PZ
|
Interstate Connecting Components | Wall Mt. Receptacle Stainless Psvt | 6 |
|
$74.8639 / $85.1053 | Buy Now |
DISTI #
JTCMS3450KS22-14PZ
|
Interstate Connecting Components | Wall Mt. Rcpt Stainless Psvt | 0 |
|
Buy Now |