Part Details for MS3450KS24-11PY by Conesys
Overview of MS3450KS24-11PY by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3450KS24-11PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3450KS24-11PY-ND
|
DigiKey | AE5 9C 6#12, 3#8 PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$200.5272 / $245.0900 | Buy Now |
DISTI #
AERMS3450KS24-11PY
|
Heilind Electronics | Wall Mt. Receptacle Stainless Psvt | Americas - 6 in Stock |
|
$97.5627 / $115.5744 | Buy Now |
DISTI #
AERMS3450KS24-11PY
|
Interstate Connecting Components | Wall Mt. Receptacle Stainless Psvt | 18 |
|
$97.5627 / $115.5744 | Buy Now |
DISTI #
JTCMS3450KS24-11PY
|
Interstate Connecting Components | Wall Mt. Rcpt Stainless Psvt | 0 |
|
$121.7900 / $138.7836 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 3 |
|
$110.2900 / $134.8000 | Buy Now |
DISTI #
MS3450KS24-11PY
|
ECCO | 259 |
|
Buy Now |