Part Details for MS3450KS28-12SY by Conesys
Overview of MS3450KS28-12SY by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3450KS28-12SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3450KS28-12SY-ND
|
DigiKey | AE5 26C 26#16 SKT RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
43 In Stock |
|
$202.1454 / $247.0700 | Buy Now |
DISTI #
AERMS3450KS28-12SY
|
Heilind Electronics | Wall Mt. Receptacle Stainless Psvt | Americas - 1 in Stock |
|
$98.4270 / $111.0819 | Buy Now |
DISTI #
JTCMS3450KS28-12SY
|
Heilind Electronics | Wall Mt. Rcpt Stainless Psvt | Americas - 1 in Stock |
|
$120.6561 / $134.2140 | Buy Now |
DISTI #
JTCMS3450KS28-12SY
|
Interstate Connecting Components | Wall Mt. Rcpt Stainless Psvt | 1 |
|
$120.6619 / $134.2210 | Buy Now |
DISTI #
AERMS3450KS28-12SY
|
Interstate Connecting Components | Wall Mt. Receptacle Stainless Psvt | 1 |
|
$98.4270 / $111.0819 | Buy Now |