Part Details for MS3450KS28-15SW by Conesys
Overview of MS3450KS28-15SW by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3450KS28-15SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3450KS28-15SW-ND
|
DigiKey | AE5 35C 35#16 SKT RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
43 In Stock |
|
$232.8910 / $284.6500 | Buy Now |
DISTI #
JTCMS3450KS28-15SW
|
Heilind Electronics | Wall Mt. Rcpt Stainless Psvt | Americas - 1 in Stock |
|
$131.7208 / $148.6563 | Buy Now |
DISTI #
JTCMS3450KS28-15SW
|
Interstate Connecting Components | Wall Mt. Rcpt Stainless Psvt | 1 |
|
$131.7208 / $148.6563 | Buy Now |
DISTI #
AERMS3450KS28-15SW
|
Interstate Connecting Components | Wall Mt. Receptacle Stainless Psvt | 0 |
|
$114.8812 / $129.6517 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 43 |
|
$128.0900 / $156.5600 | Buy Now |