Part Details for MS3450KS28-21PZ by Conesys
Overview of MS3450KS28-21PZ by Conesys
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3450KS28-21PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3450KS28-21PZ-ND
|
DigiKey | CONN RCPT MALE 37POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
43 In Stock |
|
$189.4182 / $231.5100 | Buy Now |
DISTI #
AER MS3450KS28-21
|
Avnet Americas | - Bulk (Alt: AER MS3450KS28-21) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3450KS28-21PZ
|
Heilind Electronics | Wall Mt. Receptacle Stainless Psvt | Americas - 1 in Stock |
|
$96.8813 / $109.3375 | Buy Now |
DISTI #
JTCMS3450KS28-21PZ
|
Heilind Electronics | Wall Mt. Rcpt Stainless Psvt | Americas - 1 in Stock |
|
$116.3623 / $132.7079 | Buy Now |
DISTI #
JTCMS3450KS28-21PZ
|
Interstate Connecting Components | Wall Mt. Rcpt Stainless Psvt | 1 |
|
$116.3623 / $132.7079 | Buy Now |
DISTI #
AERMS3450KS28-21PZ
|
Interstate Connecting Components | Wall Mt. Receptacle Stainless Psvt | 1 |
|
$96.8813 / $109.3375 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 43 |
|
$104.1800 / $127.3300 | Buy Now |