There are no models available for this part yet.
Overview of MS3450KT16-10PX by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3450KT16-10PX by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AK0766
|
Newark | 5015 3C 3#12 Pin Recp |Aero Electric/conesys MS3450KT16-10PX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.0600 / $107.8600 | Buy Now | |
DISTI #
3937-MS3450KT16-10PX-ND
|
DigiKey | CONN RCPT MALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
37 In Stock |
|
$130.4700 | Buy Now | |
DISTI #
AERMS3450KT16-10PX
|
Heilind Electronics | Wall Mt. Receptacle Stainless Cad Od | Americas - 5 in Stock |
|
$49.4523 / $59.1391 | Buy Now | |
DISTI #
AERMS3450KT16-10PX
|
Interstate Connecting Components | Wall Mt. Receptacle Stainless Cad Od | 17 |
|
$49.4523 / $59.1391 | Buy Now | |
DISTI #
JTCMS3450KT16-10PX
|
Interstate Connecting Components | Wall Mt. Rcpt Stainless Cad Od | 0 |
|
$58.1430 / $70.6661 | Buy Now |