Part Details for MS3450KT16-10PY by Conesys
Overview of MS3450KT16-10PY by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3450KT16-10PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK0768
|
Newark | 5015 3C 3#12 Pin Recp |Aero Electric/conesys MS3450KT16-10PY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.0600 / $107.8600 | Buy Now |
DISTI #
3937-MS3450KT16-10PY-ND
|
DigiKey | CONN RCPT MALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
118 In Stock |
|
$130.4700 | Buy Now |
DISTI #
AERMS3450KT16-10PY
|
Heilind Electronics | Wall Mt. Receptacle Stainless Cad Od | Americas - 5 in Stock |
|
$49.4523 / $59.1391 | Buy Now |
DISTI #
JTCMS3450KT16-10PY
|
Interstate Connecting Components | Wall Mt. Rcpt Stainless Cad Od | 0 |
|
$58.1340 / $70.6553 | Buy Now |
DISTI #
AERMS3450KT16-10PY
|
Interstate Connecting Components | Wall Mt. Receptacle Stainless Cad Od | 17 |
|
$49.4523 / $59.1391 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 50 | 115 |
|
$71.7600 | Buy Now |