MS3450KT20-14S
Description: MIL Series Connector, 5 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle,

Overview of MS3450KT20-14S by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MS3450KT20-14S by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS3450KT20-14S by Defense Logistics Agency

MS3450KT20-14S
Defense Logistics Agency
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C 5015
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Part Numbers
M39029/30-219,M39029/30-220
Contact Quantities
3,2
Contact Sizes
12,8
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
Other Description
Receptacle, Wall Mount
Environmental Characteristics
ENVIRONMENT/FIRE RESISTANT
Filter Feature
NO
MIL Conformance
YES
Mixed Contacts
YES
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Polarization
N
Shell Finish
CADMIUM
Shell Material
CARBON STEEL
Shell Size
20
Termination Type
CRIMP
Total Number of Contacts
5
Unique Insert Number
20-14
Want to compare parts?
  1. MS3450KT20-14S
    Defense Logistics Agency
    MIL Series Connector, 5 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle,
    VS

Alternate Parts for MS3450KT20-14S

This table gives cross-reference parts and alternative options found for MS3450KT20-14S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3450KT20-14S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AE550KT20-14S MIL Series Connector, 5 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc MS3450KT20-14S vs AE550KT20-14S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3450KT20-14S by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3450KT20-14S by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of MS3450KT20-14S would you like to use for your alert(s)?
  • Please alert me when MS3450KT20-14S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3450KT20-14S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3450KT20-14S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3450KT20-14S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3450KT20-14S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3450KT20-14S by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: