Part Details for MS3450KT20-18SX by Conesys
Overview of MS3450KT20-18SX by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC8118-SX | Analog Devices | 71-76GHz TX IC | |
HMC518-SX | Analog Devices | 24-32 GHz LNA |
Price & Stock for MS3450KT20-18SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3450KT20-18SX-ND
|
DigiKey | AE5 9C 6#16, 3#12 SKT RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
29 In Stock |
|
$128.7272 / $157.3300 | Buy Now |
DISTI #
AERMS3450KT20-18SX
|
Heilind Electronics | Wall Mt. Receptacle Stainless Cad Od | Americas - 18 in Stock |
|
$59.7621 / $72.6340 | Buy Now |
DISTI #
AERMS3450KT20-18SX
|
Interstate Connecting Components | Wall Mt. Receptacle Stainless Cad Od | 55 |
|
$59.7621 / $72.6340 | Buy Now |
DISTI #
JTCMS3450KT20-18SX
|
Interstate Connecting Components | Wall Mt. Rcpt Stainless Cad Od | 0 |
|
$70.2522 / $83.2219 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 29 |
|
$70.8000 / $86.5300 | Buy Now |