MS3450KT20-18SZ
Description: 9 CONTACT(S), STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE

Overview of MS3450KT20-18SZ by TE's AMP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MS3450KT20-18SZ by TE's AMP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS3450KT20-18SZ by TE's AMP

MS3450KT20-18SZ
TE's AMP
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Additional Feature
MATRIX, FIREWALL, COMPATIBLE CONTACTS:M39029/30-218; M39029/30-219
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
6,3
Contact Sizes
16,12
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
325
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Polarization
Z
Shell Material
STEEL
Shell Size
20
Termination Type
CRIMP
Total Number of Contacts
9
Want to compare parts?
  1. MS3450KT20-18SZ
    TE's AMP
    9 CONTACT(S), STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
    VS

Alternate Parts for MS3450KT20-18SZ

This table gives cross-reference parts and alternative options found for MS3450KT20-18SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3450KT20-18SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACC00F20-18RZ(023) MIL Series Connector Amphenol Corporation MS3450KT20-18SZ vs ACC00F20-18RZ(023)
ACC00PGA20-18SZ(116) MIL Series Connector Amphenol Corporation MS3450KT20-18SZ vs ACC00PGA20-18SZ(116)
ACCL00A20-18SZ(072) MIL Series Connector Amphenol Corporation MS3450KT20-18SZ vs ACCL00A20-18SZ(072)
ACC00PGR20-18RZ(072) MIL Series Connector Amphenol Corporation MS3450KT20-18SZ vs ACC00PGR20-18RZ(072)
ACC00E20-18SZ(025) MIL Series Connector Amphenol Corporation MS3450KT20-18SZ vs ACC00E20-18SZ(025)
ACCL00A20-18RZ(G96) MIL Series Connector Amphenol Corporation MS3450KT20-18SZ vs ACCL00A20-18RZ(G96)
ACC00AF20-18SZ(116) MIL Series Connector Amphenol Corporation MS3450KT20-18SZ vs ACC00AF20-18SZ(116)
ACCL00PGR20-18RZ(025) MIL Series Connector Amphenol Corporation MS3450KT20-18SZ vs ACCL00PGR20-18RZ(025)
ACC00PGR20-18RZ(G96) MIL Series Connector Amphenol Corporation MS3450KT20-18SZ vs ACC00PGR20-18RZ(G96)
ACCL00F20-18RZ(072) MIL Series Connector Amphenol Corporation MS3450KT20-18SZ vs ACCL00F20-18RZ(072)
Part Number Description Manufacturer Compare
ACCL00A20-18RZ(B30) MIL Series Connector Amphenol Corporation MS3450KT20-18SZ vs ACCL00A20-18RZ(B30)
ACC00PGR20-18SZ(116) MIL Series Connector Amphenol Corporation MS3450KT20-18SZ vs ACC00PGR20-18SZ(116)
ACCL00PGR20-18RZ(116) MIL Series Connector Amphenol Corporation MS3450KT20-18SZ vs ACCL00PGR20-18RZ(116)
ACC00E20-18SZ(B30) MIL Series Connector Amphenol Corporation MS3450KT20-18SZ vs ACC00E20-18SZ(B30)
ACCL00PGA20-18SZ(B30) MIL Series Connector Amphenol Corporation MS3450KT20-18SZ vs ACCL00PGA20-18SZ(B30)
ACC00AF20-18RZ(023) MIL Series Connector Amphenol Corporation MS3450KT20-18SZ vs ACC00AF20-18RZ(023)
ACC00A20-18SZ(B30) MIL Series Connector Amphenol Corporation MS3450KT20-18SZ vs ACC00A20-18SZ(B30)
ACC00PGA20-18RZ(116) MIL Series Connector Amphenol Corporation MS3450KT20-18SZ vs ACC00PGA20-18RZ(116)
ACC00A20-18RZ(G96) MIL Series Connector Amphenol Corporation MS3450KT20-18SZ vs ACC00A20-18RZ(G96)
ACCL00PGA20-18SZ(G96) MIL Series Connector Amphenol Corporation MS3450KT20-18SZ vs ACCL00PGA20-18SZ(G96)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3450KT20-18SZ by TE's AMP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3450KT20-18SZ by TE's AMP

Select Manufacturer
Which Manufacturer of MS3450KT20-18SZ would you like to use for your alert(s)?
  • Please alert me when MS3450KT20-18SZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3450KT20-18SZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3450KT20-18SZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3450KT20-18SZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3450KT20-18SZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3450KT20-18SZ by TE's AMP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: