Part Details for MS3450KT20-27PZ by Conesys
Overview of MS3450KT20-27PZ by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3450KT20-27PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3450KT20-27PZ-ND
|
DigiKey | CONN RCPT MALE 14POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
35 In Stock |
|
$119.9636 / $146.6200 | Buy Now |
DISTI #
JTCMS3450KT20-27PZ
|
Heilind Electronics | Wall Mt. Rcpt Stainless Cad Od | Americas - 8 in Stock |
|
$63.1838 / $75.7882 | Buy Now |
DISTI #
AERMS3450KT20-27PZ
|
Heilind Electronics | Wall Mt. Receptacle Stainless Cad Od | Americas - 23 in Stock |
|
$58.8244 / $71.4943 | Buy Now |
DISTI #
AERMS3450KT20-27PZ
|
Interstate Connecting Components | Wall Mt. Receptacle Stainless Cad Od | 0 |
|
$58.8244 / $71.4943 | Buy Now |
DISTI #
JTCMS3450KT20-27PZ
|
Interstate Connecting Components | Wall Mt. Rcpt Stainless Cad Od | 24 |
|
$63.1838 / $75.7882 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 35 |
|
$65.9800 / $80.6400 | Buy Now |