Part Details for MS3450KT20-7SZ by Conesys
Overview of MS3450KT20-7SZ by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3450KT20-7SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3450KT20-7SZ-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
6 In Stock |
|
$121.1272 / $148.0400 | Buy Now |
DISTI #
AERMS3450KT20-7SZ
|
Heilind Electronics | Wall Mt. Receptacle Stainless Cad Od | Americas - 9 in Stock |
|
$57.5277 / $68.1482 | Buy Now |
DISTI #
JTCMS3450KT20-7SZ
|
Heilind Electronics | Wall Mt. Rcpt Stainless Cad Od | Americas - 7 in Stock |
|
$62.4028 / $80.4271 | Buy Now |
DISTI #
JTCMS3450KT20-7SZ
|
Interstate Connecting Components | Wall Mt. Rcpt Stainless Cad Od | 21 |
|
$62.4028 / $80.4271 | Buy Now |
DISTI #
AERMS3450KT20-7SZ
|
Interstate Connecting Components | Wall Mt. Receptacle Stainless Cad Od | 27 |
|
$57.5277 / $68.1482 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 5 |
|
$66.6200 / $81.4200 | Buy Now |