There are no models available for this part yet.
Overview of MS3450KT20-8P by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3450KT20-8P by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-MS3450KT20-8P-ND
|
DigiKey | AE5 6C 4#16, 2#8 PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
29 In Stock |
|
$125.9454 / $153.9500 | Buy Now | |
DISTI #
MS3450KT20-8P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: MS3450KT20-8P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
AERMS3450KT20-8P
|
Heilind Electronics | Wall Mt. Receptacle Stainless Cad Od | Americas - 2 in Stock |
|
$56.5628 / $68.7457 | Buy Now | |
DISTI #
AERMS3450KT20-8P
|
Interstate Connecting Components | Wall Mt. Receptacle Stainless Cad Od | 7 |
|
$56.5628 / $68.7457 | Buy Now | |
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 29 |
|
$69.2700 / $84.6700 | Buy Now |