Part Details for MS3450KT20-8PW by Conesys
Overview of MS3450KT20-8PW by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3450KT20-8PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3450KT20-8PW-ND
|
DigiKey | AE5 6C 4#16, 2#8 PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
29 In Stock |
|
$125.9454 / $153.9500 | Buy Now |
DISTI #
AERMS3450KT20-8PW
|
Heilind Electronics | Wall Mt. Receptacle Stainless Cad Od | Americas - 2 in Stock |
|
$56.5628 / $68.7457 | Buy Now |
DISTI #
AERMS3450KT20-8PW
|
Interstate Connecting Components | Wall Mt. Receptacle Stainless Cad Od | 7 |
|
$56.5628 / $68.7457 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 29 |
|
$69.2700 / $84.6700 | Buy Now |