Part Details for MS3450KT20-8SZ by Conesys
Overview of MS3450KT20-8SZ by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3450KT20-8SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3450KT20-8SZ-ND
|
DigiKey | CONN RCPT FMALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
29 In Stock |
|
$155.9636 / $190.6200 | Buy Now |
DISTI #
AERMS3450KT20-8SZ
|
Heilind Electronics | Wall Mt. Receptacle Stainless Cad Od | Americas - 1 in Stock |
|
$61.4935 / $74.7382 | Buy Now |
DISTI #
AERMS3450KT20-8SZ
|
Interstate Connecting Components | Wall Mt. Receptacle Stainless Cad Od | 4 |
|
$61.4935 / $74.7382 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 29 |
|
$85.7800 / $104.8400 | Buy Now |