There are no models available for this part yet.
Overview of MS3450KT22-33SY by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1506IR-3.3SYNC#PBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg | |
LT1506CR-3.3SYNC#TRPBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg | |
LT1506CR-3.3SYNC#PBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg |
Price & Stock for MS3450KT22-33SY by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-MS3450KT22-33SY-ND
|
DigiKey | AE5 7C 7#16 SKT RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$184.1600 | Buy Now | |
DISTI #
AERMS3450KT22-33SY
|
Interstate Connecting Components | Wall Mt. Receptacle Stainless Cad Od | 0 |
|
$66.7318 / $79.0516 | Buy Now |