Part Details for MS3450KT24-20PW by Conesys
Overview of MS3450KT24-20PW by Conesys
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ26220PW | Texas Instruments | FLASH-Based Precision Multi-Chemistry Charge/Discharge Counter w/ Voltage Measurement and HDQ Comm 8-TSSOP -20 to 70 | |
SN74HC4020PWT | Texas Instruments | 14-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85 | |
TPS61120PWG4 | Texas Instruments | Adjustable, 95% Efficient Boost Converter with 200-mA LDO for 1-Cell LiIon or Dual-Cell Applications 16-TSSOP -40 to 85 |
Price & Stock for MS3450KT24-20PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3450KT24-20PW-ND
|
DigiKey | AE5 11C 9#16, 2#12 PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
45 In Stock |
|
$169.5454 / $207.2400 | Buy Now |
DISTI #
AERMS3450KT24-20PW
|
Interstate Connecting Components | Wall Mt. Receptacle Stainless Cad Od | 0 |
|
$91.6620 / $111.4046 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 45 |
|
$93.2500 / $113.9800 | Buy Now |