Part Details for MS3450L10SL-4P-LC by Aero-Electric Connector Inc
Overview of MS3450L10SL-4P-LC by Aero-Electric Connector Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MS3450L10SL-4P-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3450L10SL-4P-LC
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 71 In Stock |
|
$49.6400 | Buy Now |
DISTI #
MS3450L10SL-4P-LC
|
PEI Genesis | 5015 2#16 PIN RECP Min Qty: 1 | 6 |
|
$48.8900 | Buy Now |
Part Details for MS3450L10SL-4P-LC
MS3450L10SL-4P-LC CAD Models
MS3450L10SL-4P-LC Part Data Attributes
|
MS3450L10SL-4P-LC
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
MS3450L10SL-4P-LC
Aero-Electric Connector Inc
2 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 SERIES III, COMPATIBLE CONTACT: M39029/29-212 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for MS3450L10SL-4P-LC
This table gives cross-reference parts and alternative options found for MS3450L10SL-4P-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3450L10SL-4P-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACCL00AF10SL-4P(548) | MIL Series Connector | Amphenol Corporation | MS3450L10SL-4P-LC vs ACCL00AF10SL-4P(548) |
ACCL00E10SL-4P(472) | MIL Series Connector | Amphenol Corporation | MS3450L10SL-4P-LC vs ACCL00E10SL-4P(472) |
MS3450W10SL-4A | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | MS3450L10SL-4P-LC vs MS3450W10SL-4A |
ACC00A10SL-4P(724) | MIL Series Connector | Amphenol Corporation | MS3450L10SL-4P-LC vs ACC00A10SL-4P(724) |
ACC00AF10SL-4P(548) | MIL Series Connector | Amphenol Corporation | MS3450L10SL-4P-LC vs ACC00AF10SL-4P(548) |
ACCL00F10SL-4P(472) | MIL Series Connector | Amphenol Corporation | MS3450L10SL-4P-LC vs ACCL00F10SL-4P(472) |
ACC00F10SL-4P(023)-LC | MIL Series Connector | Amphenol Corporation | MS3450L10SL-4P-LC vs ACC00F10SL-4P(023)-LC |
ACC00E10SL-4P(472) | MIL Series Connector | Amphenol Corporation | MS3450L10SL-4P-LC vs ACC00E10SL-4P(472) |
ACCL00AF10SL-4P(724) | MIL Series Connector | Amphenol Corporation | MS3450L10SL-4P-LC vs ACCL00AF10SL-4P(724) |
MS3450LS10SL-4P-LC | 2 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE, | Aero-Electric Connector Inc | MS3450L10SL-4P-LC vs MS3450LS10SL-4P-LC |