Part Details for MS3450L24-21S by Conesys
Overview of MS3450L24-21S by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3450L24-21S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3450L24-21S-ND
|
DigiKey | AE5 10C 9#16, 1#8 SKT RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$170.0500 | Buy Now |
DISTI #
MS3450L24-21S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 10 POS Crimp ST Wall Mount 10 Terminal 1 Port - Bulk (Alt: MS3450L24-21S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3450L24-21S
|
Heilind Electronics | Wall Mt. Receptacle Nickel Alum | Americas - 3 in Stock |
|
$60.1178 / $72.8003 | Buy Now |
DISTI #
AERMS3450L24-21S
|
Interstate Connecting Components | Wall Mt. Receptacle Nickel Alum | 9 |
|
$60.1178 / $72.8003 | Buy Now |