Part Details for MS3450LS16S-1S by ITT Interconnect Solutions
Overview of MS3450LS16S-1S by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3450LS16S-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3450LS16S-1S
|
Avnet Americas | - Bulk (Alt: MS3450LS16S-1S) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$351.4750 / $520.1830 | Buy Now |
DISTI #
965-MS3450LS16S1S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$380.5300 | Order Now |
DISTI #
ITTMS3450LS16S-1S
|
Heilind Electronics | MS3450LS16S-1S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$355.3200 / $903.7900 | Buy Now | |
DISTI #
ITTMS3450LS16S-1S
|
Interstate Connecting Components | MS3450LS16S-1S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$355.3200 / $903.7900 | Buy Now |
Part Details for MS3450LS16S-1S
MS3450LS16S-1S CAD Models
MS3450LS16S-1S Part Data Attributes
|
MS3450LS16S-1S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3450LS16S-1S
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 7 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | WALL MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | 16S | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 16S-1 |
Alternate Parts for MS3450LS16S-1S
This table gives cross-reference parts and alternative options found for MS3450LS16S-1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3450LS16S-1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3450LS16S-1S | MIL Series Connector, 7 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | MS3450LS16S-1S vs MS3450LS16S-1S |
97-4100A-16S-1S(662) | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | MS3450LS16S-1S vs 97-4100A-16S-1S(662) |
MS3450W16S-1S | MIL Series Connector, | ITT Interconnect Solutions | MS3450LS16S-1S vs MS3450W16S-1S |