Part Details for MS3450LS18-11PX by Conesys
Overview of MS3450LS18-11PX by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3450LS18-11PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3450LS18-11PX-ND
|
DigiKey | AE5 5C 5#12 PIN RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
61 In Stock |
|
$129.2910 / $158.0200 | Buy Now |
DISTI #
AERMS3450LS18-11PX
|
Heilind Electronics | Wall Mt. Receptacle Stainless Psvt | Americas - 2 in Stock |
|
$65.4101 / $75.3014 | Buy Now |
DISTI #
AERMS3450LS18-11PX
|
Interstate Connecting Components | Wall Mt. Receptacle Stainless Psvt | 6 |
|
$65.4101 / $75.3014 | Buy Now |
DISTI #
JTCMS3450LS18-11PX
|
Interstate Connecting Components | Wall Mt. Rcpt Stainless Psvt | 0 |
|
$76.3509 / $90.4465 | Buy Now |