Part Details for MS3450LS22-14PW by Conesys
Overview of MS3450LS22-14PW by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3450LS22-14PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK0983
|
Newark | 5015 19C 19#16 Pin Recp |Aero Electric/conesys MS3450LS22-14PW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$127.4200 / $157.1200 | Buy Now |
DISTI #
2403-MS3450LS22-14PW-ND
|
DigiKey | CONN RCPT MALE 19POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$66.1400 / $110.2400 | Buy Now |
DISTI #
AER MS3450LS22-14
|
Avnet Americas | - Bulk (Alt: AER MS3450LS22-14) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 6 Factory Stock |
|
$106.3071 / $128.7647 | Buy Now |
DISTI #
AERMS3450LS22-14PW
|
Heilind Electronics | Wall Mt. Receptacle Stainless Psvt | Americas - 20 in Stock |
|
$64.2162 / $78.0473 | Buy Now |
DISTI #
AERMS3450LS22-14PW
|
Interstate Connecting Components | Wall Mt. Receptacle Stainless Psvt | 60 |
|
$64.2162 / $78.0473 | Buy Now |
DISTI #
JTCMS3450LS22-14PW
|
Interstate Connecting Components | Wall Mt. Rcpt Stainless Psvt | 0 |
|
Buy Now |