Part Details for MS3450LS40-10PY by Conesys
Overview of MS3450LS40-10PY by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVC10PY8 | Renesas Electronics Corporation | TRIPLE 3 INPUT POS NAND G | |
74ALVC10PY | Renesas Electronics Corporation | TRIPLE 3 INPUT POS NAND G |
Price & Stock for MS3450LS40-10PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3450LS40-10PY-ND
|
DigiKey | AE5 29C 16#16, 9#8, 4#4 PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$377.0546 / $460.8500 | Buy Now |
DISTI #
AERMS3450LS40-10PY
|
Heilind Electronics | Wall Mt. Receptacle Stainless Psvt | Americas - 1 in Stock |
|
$207.2165 / $223.1563 | Buy Now |
DISTI #
AERMS3450LS40-10PY
|
Interstate Connecting Components | Wall Mt. Receptacle Stainless Psvt | 4 |
|
$207.2165 / $223.1563 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 3 |
|
$207.3800 / $253.4700 | Buy Now |