Part Details for MS3450W16-9PY by Amphenol Corporation
Overview of MS3450W16-9PY by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3450W16-9PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3450W16-9PY
|
Mouser Electronics | Circular MIL Spec Connector Connectors, Interconnects - CONN RCPT 4POS WALL MNT W/PINS - Circular | 0 |
|
$99.3600 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 4 |
|
$59.6400 / $67.7500 | Buy Now |
Part Details for MS3450W16-9PY
MS3450W16-9PY CAD Models
MS3450W16-9PY Part Data Attributes
|
MS3450W16-9PY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3450W16-9PY
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: M39029/29-213; M39029/29-212 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2,2 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 250 | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for MS3450W16-9PY
This table gives cross-reference parts and alternative options found for MS3450W16-9PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3450W16-9PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3450KT16-9PY | 4 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS3450W16-9PY vs MS3450KT16-9PY |
ACCL00AF16-9PY(023) | MIL Series Connector | Amphenol Corporation | MS3450W16-9PY vs ACCL00AF16-9PY(023) |
ACC00E16-9PY(023) | MIL Series Connector | Amphenol Corporation | MS3450W16-9PY vs ACC00E16-9PY(023) |
ACCL00F16-9PY(G96) | MIL Series Connector | Amphenol Corporation | MS3450W16-9PY vs ACCL00F16-9PY(G96) |
ACC00E16-9PY(G96) | MIL Series Connector | Amphenol Corporation | MS3450W16-9PY vs ACC00E16-9PY(G96) |
MS3450KT16-9PY | CONNECTOR, 4 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS3450W16-9PY vs MS3450KT16-9PY |
ACC00AF16-9PY(116) | MIL Series Connector | Amphenol Corporation | MS3450W16-9PY vs ACC00AF16-9PY(116) |
ACC00AF16-9PY(023) | MIL Series Connector | Amphenol Corporation | MS3450W16-9PY vs ACC00AF16-9PY(023) |
ACC00PGA16-9PY(072) | MIL Series Connector | Amphenol Corporation | MS3450W16-9PY vs ACC00PGA16-9PY(072) |
ACCL00A16-9PY(023) | MIL Series Connector | Amphenol Corporation | MS3450W16-9PY vs ACCL00A16-9PY(023) |