Part Details for MS3450W20-22P by Conesys
Overview of MS3450W20-22P by Conesys
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-400LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-908LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-400 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. |
Price & Stock for MS3450W20-22P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P5249
|
Newark | Circular Conn, Rcpt, 20-22, Wall Mount, Military Specification:Mil-Dtl-5015 Series Iii, Product Range:Ms3450 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: No |Aero Electric/conesys MS3450W20-22P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2403-MS3450W20-22P-ND
|
DigiKey | AE5 6C 3#16, 3#8 PIN RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$59.8700 / $99.7800 | Buy Now |
DISTI #
AER MS3450W20-22P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port , WITH contacts - Bulk (Alt: AER MS3450W20-22P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1 Factory Stock |
|
$90.0225 / $109.0399 | Buy Now |
DISTI #
MS3450W20-22P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port , WITH contacts - Bulk (Alt: MS3450W20-22P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3450W20-22P
|
Heilind Electronics | WALL MT. RECEPTACLE CAD OD ALUM | Americas - 14 in Stock |
|
$41.2132 / $50.0900 | Buy Now |
DISTI #
JTCMS3450W20-22P
|
Heilind Electronics | Wall Mt. Recept Cad Od Alum | Americas - 11 in Stock |
|
$48.0893 / $58.4470 | Buy Now |
DISTI #
67430457
|
Verical | Conn Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$71.3451 | Buy Now |
DISTI #
AERMS3450W20-22P
|
Interstate Connecting Components | WALL MT. RECEPTACLE CAD OD ALUM | 42 |
|
$41.2132 / $50.0900 | Buy Now |
DISTI #
JTCMS3450W20-22P
|
Interstate Connecting Components | Wall Mt. Recept Cad Od Alum | 34 |
|
$48.0893 / $58.4470 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 5 |
|
$55.4700 / $67.8000 | Buy Now |