Part Details for MS3450W20-22PW by Conesys
Overview of MS3450W20-22PW by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3450W20-22PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-MS3450W20-22PW-ND
|
DigiKey | AE5 6C 3#16, 3#8 PIN RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
8 In Stock |
|
$55.0000 / $91.6700 | Buy Now |
DISTI #
JTCMS3450W20-22PW
|
Heilind Electronics | Wall Mt. Recept Cad Od Alum | Americas - 8 in Stock |
|
$52.8258 / $64.2037 | Buy Now |
DISTI #
AERMS3450W20-22PW
|
Heilind Electronics | Wall Mt. Receptacle Cad Od Alum | Americas - 48 in Stock |
|
$41.2132 / $50.0900 | Buy Now |
DISTI #
67430455
|
Verical | Conn Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$60.4189 / $70.0092 | Buy Now |
DISTI #
JTCMS3450W20-22PW
|
Interstate Connecting Components | Wall Mt. Recept Cad Od Alum | 25 |
|
$52.8258 / $64.2037 | Buy Now |
DISTI #
AERMS3450W20-22PW
|
Interstate Connecting Components | Wall Mt. Receptacle Cad Od Alum | 144 |
|
$41.2132 / $50.0900 | Buy Now |