Part Details for MS3450W20-22SY by Conesys
Overview of MS3450W20-22SY by Conesys
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3450W20-22SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK1335
|
Newark | "5015 6C 3#16, 3#8 Skt Recp" |Aero Electric/conesys MS3450W20-22SY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.8100 / $133.5700 | Buy Now |
DISTI #
3937-MS3450W20-22SY-ND
|
DigiKey | AE5 6C 3#16, 3#8 SKT RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
104 In Stock |
|
$142.8182 / $174.5500 | Buy Now |
DISTI #
450 MS3450W20-22SY
|
Avnet Americas | CONNECTOR CIRCULAR WALL RECEPTACLE 06CT SOCKET - Bulk (Alt: 450 MS3450W20-22SY) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3450W20-22SY
|
Heilind Electronics | Wall Mt. Receptacle Cad Od Alum | Americas - 14 in Stock |
|
$50.7452 / $61.6750 | Buy Now |
DISTI #
AERMS3450W20-22SY
|
Interstate Connecting Components | Wall Mt. Receptacle Cad Od Alum | 42 |
|
$50.7452 / $61.6750 | Buy Now |
DISTI #
JTCMS3450W20-22SY
|
Interstate Connecting Components | Wall Mt. Recept Cad Od Alum | 0 |
|
Buy Now | |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 90 |
|
$78.5500 / $96.0000 | Buy Now |