Part Details for MS3450W28-11SY by ITT Interconnect Solutions
Overview of MS3450W28-11SY by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3450W28-11SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3450W28-11SY
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 22 POS Crimp ST Wall Mount 22 Terminal 1 Port - Bulk (Alt: MS3450W28-11SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MS3450W28-11SY
MS3450W28-11SY CAD Models
MS3450W28-11SY Part Data Attributes
|
MS3450W28-11SY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3450W28-11SY
ITT Interconnect Solutions
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 18,4 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 250 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |
Alternate Parts for MS3450W28-11SY
This table gives cross-reference parts and alternative options found for MS3450W28-11SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3450W28-11SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACCL00PGA28-11RY(B30) | MIL Series Connector | Amphenol Corporation | MS3450W28-11SY vs ACCL00PGA28-11RY(B30) |
AE550LS28-11SY | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS3450W28-11SY vs AE550LS28-11SY |
ACC00PGR28-11SY(025) | MIL Series Connector | Amphenol Corporation | MS3450W28-11SY vs ACC00PGR28-11SY(025) |
ACC00E28-11SY(G96) | MIL Series Connector | Amphenol Corporation | MS3450W28-11SY vs ACC00E28-11SY(G96) |
ACC00F28-11RY(025) | MIL Series Connector | Amphenol Corporation | MS3450W28-11SY vs ACC00F28-11RY(025) |
ACC00PGA28-11RY(023) | MIL Series Connector | Amphenol Corporation | MS3450W28-11SY vs ACC00PGA28-11RY(023) |
ACC00A28-11RY(023) | MIL Series Connector | Amphenol Corporation | MS3450W28-11SY vs ACC00A28-11RY(023) |
ACC00E28-11SY(116) | MIL Series Connector | Amphenol Corporation | MS3450W28-11SY vs ACC00E28-11SY(116) |
ACC00PGR28-11SY(G96) | MIL Series Connector | Amphenol Corporation | MS3450W28-11SY vs ACC00PGR28-11SY(G96) |
ACCL00A28-11RY(B30) | MIL Series Connector | Amphenol Corporation | MS3450W28-11SY vs ACCL00A28-11RY(B30) |