Part Details for MS3450W32-9P by Amphenol Aerospace
Overview of MS3450W32-9P by Amphenol Aerospace
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3450W32-9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AJ9474
|
Newark | Recept |Amphenol Aerospace MS3450W32-9P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$374.7000 / $432.7500 | Buy Now |
DISTI #
3937-MS3450W32-9P-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$175.2544 / $199.0900 | Buy Now |
DISTI #
1178-MS3450W32-9P-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$411.7775 | Buy Now |
DISTI #
71958029
|
RS | Connector,5015 RR 2#4 12#16 PIN PLUG | Amphenol Aerospace MS3450W32-9P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$316.2800 | RFQ |
DISTI #
AAOMS3450W32-9P
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAOMS3450W32-9P
|
Interstate Connecting Components | 0 |
|
Buy Now |