Part Details for MS3450W36-6P by Aero-Electric Connector Inc
Overview of MS3450W36-6P by Aero-Electric Connector Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3450W36-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3450W36-6P
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 13 In Stock |
|
$121.1000 | Buy Now |
Part Details for MS3450W36-6P
MS3450W36-6P CAD Models
MS3450W36-6P Part Data Attributes
|
MS3450W36-6P
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
MS3450W36-6P
Aero-Electric Connector Inc
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 SERIES III, COMPATIBLE CONTACT: M39029/29-215, M39029/29-216 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4,2 | |
Contact Sizes | 4,0 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for MS3450W36-6P
This table gives cross-reference parts and alternative options found for MS3450W36-6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3450W36-6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACC00AF36-6P(023) | MIL Series Connector | Amphenol Corporation | MS3450W36-6P vs ACC00AF36-6P(023) |
ACCL00AF36-6P(025) | MIL Series Connector | Amphenol Corporation | MS3450W36-6P vs ACCL00AF36-6P(025) |
ACC00AF36-6P(116) | MIL Series Connector | Amphenol Corporation | MS3450W36-6P vs ACC00AF36-6P(116) |
ACCL00AF36-6P(G96) | MIL Series Connector | Amphenol Corporation | MS3450W36-6P vs ACCL00AF36-6P(G96) |
ACCL00F36-6P(025) | MIL Series Connector | Amphenol Corporation | MS3450W36-6P vs ACCL00F36-6P(025) |
ACCL00E36-6P(025) | MIL Series Connector | Amphenol Corporation | MS3450W36-6P vs ACCL00E36-6P(025) |
ACC00AF36-6P(G96) | MIL Series Connector | Amphenol Corporation | MS3450W36-6P vs ACC00AF36-6P(G96) |
ACCL00F36-6P(072) | MIL Series Connector | Amphenol Corporation | MS3450W36-6P vs ACCL00F36-6P(072) |
ACC00A36-6P(116) | MIL Series Connector | Amphenol Corporation | MS3450W36-6P vs ACC00A36-6P(116) |
ACCL00PGA36-6P(025) | MIL Series Connector | Amphenol Corporation | MS3450W36-6P vs ACCL00PGA36-6P(025) |