Part Details for MS3450W40-10PX by Conesys
Overview of MS3450W40-10PX by Conesys
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3450W40-10PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3450W40-10PX-ND
|
DigiKey | AE5 29C 16#16, 9#8, 4#4 PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$439.3500 | Buy Now |
DISTI #
AERMS3450W40-10PX
|
Heilind Electronics | Wall Mt. Receptacle Cad Od Alum | Americas - 2 in Stock |
|
$174.9221 / $211.9332 | Buy Now |
DISTI #
AERMS3450W40-10PX
|
Interstate Connecting Components | Wall Mt. Receptacle Cad Od Alum | 8 |
|
$174.9221 / $211.9332 | Buy Now |