There are no models available for this part yet.
Overview of MS3450W40-10PZ by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V256SA10PZG | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM | |
71V256SA10PZG8 | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM | |
SN74V293-10PZA | Texas Instruments | 65536 x 18 Synchronous FIFO Memory 80-LQFP 0 to 70 |
Price & Stock for MS3450W40-10PZ by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-MS3450W40-10PZ-ND
|
DigiKey | AE5 29C 16#16, 9#8, 4#4 PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$439.3500 | Buy Now | |
DISTI #
AERMS3450W40-10PZ
|
Heilind Electronics | Wall Mt. Receptacle Cad Od Alum | Americas - 2 in Stock |
|
$174.9221 / $211.9332 | Buy Now | |
DISTI #
AERMS3450W40-10PZ
|
Interstate Connecting Components | Wall Mt. Receptacle Cad Od Alum | 8 |
|
$174.9221 / $211.9332 | Buy Now |