Part Details for MS3451LS28-11P by Conesys
Overview of MS3451LS28-11P by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51747-11100000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51753-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51747-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. |
Price & Stock for MS3451LS28-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3451LS28-11P-ND
|
DigiKey | AE5 22C 18#16, 4#12 PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$238.3800 | Buy Now |
DISTI #
MS3451LS28-11P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: MS3451LS28-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3451LS28-11P
|
Heilind Electronics | Inline Receptacle Stainless Psvt | Americas - 5 in Stock |
|
$85.6358 / $100.6812 | Buy Now |
DISTI #
AERMS3451LS28-11P
|
Interstate Connecting Components | Inline Receptacle Stainless Psvt | 15 |
|
$85.6358 / $100.6812 | Buy Now |
DISTI #
JTCMS3451LS28-11P
|
Interstate Connecting Components | Inline Rcpt Stainless Psvt | 0 |
|
$115.5781 / $136.9156 | Buy Now |