There are no models available for this part yet.
Overview of MS3451LS28-9S by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3451LS28-9S by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-MS3451LS28-9S-ND
|
DigiKey | AE5 12C 6#16, 6#12 SKT RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$253.6200 | Buy Now | |
DISTI #
MS3451LS28-9S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: MS3451LS28-9S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
AERMS3451LS28-9S
|
Heilind Electronics | Inline Receptacle Stainless Psvt | Americas - 8 in Stock |
|
$86.4024 / $102.3537 | Buy Now | |
DISTI #
AERMS3451LS28-9S
|
Interstate Connecting Components | Inline Receptacle Stainless Psvt | 24 |
|
$86.4024 / $102.3537 | Buy Now |