Part Details for MS3451W20-16P by Conesys
Overview of MS3451W20-16P by Conesys
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3451W20-16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P5391
|
Newark | Circular Conn, Rcpt, 20-16, Cable, Military Specification:Mil-Dtl-5015 Series Iii, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:9Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded Rohs Compliant: No |Aero Electric/conesys MS3451W20-16P Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MS3451W20-16P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: MS3451W20-16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3451W20-16P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: MS3451W20-16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3451W20-16P
|
Heilind Electronics | Inline Receptacle Cad Od Alum | Americas - 3 in Stock |
|
$43.5518 / $56.4458 | Buy Now |
|
Onlinecomponents.com | Circular Connector - Receptacle - Male Pins - 9 Position - Shell Size 20 - 20-16 Insert Arrangement - Crimp Termination - Cable Mount. RoHS: Compliant | 0 |
|
$41.0800 / $56.5100 | Buy Now |
DISTI #
AERMS3451W20-16P
|
Interstate Connecting Components | Inline Receptacle Cad Od Alum | 11 |
|
$43.5518 / $56.4458 | Buy Now |
DISTI #
JTCMS3451W20-16P
|
Interstate Connecting Components | Inline Recept Cad Od Alum | 0 |
|
$56.9890 / $69.2636 | Buy Now |
|
Powell Electronics | Cable Connecting Receptacle Min Qty: 1 | 4 |
|
$49.9100 / $61.0000 | Buy Now |
DISTI #
MS3451W20-16P
|
ECCO | 1 |
|
$56.5100 | Buy Now |