Part Details for MS3451W22-2P by Conesys
Overview of MS3451W22-2P by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3451W22-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P5414
|
Newark | Circular Conn, Rcpt, 22-2, Cable, Military Specification:Mil-Dtl-5015 Series Iii, Product Range:Ms3451 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: No |Aero Electric/conesys MS3451W22-2P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MS3451W22-2P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: MS3451W22-2P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JTCMS3451W22-2P
|
Heilind Electronics | Inline Recept Cad Od Alum | Americas - 8 in Stock |
|
$54.5438 / $64.6135 | Buy Now |
DISTI #
AERMS3451W22-2P
|
Heilind Electronics | Inline Receptacle Cad Od Alum | Americas - 1 in Stock |
|
$55.1793 / $64.1941 | Buy Now |
DISTI #
JTCMS3451W22-2P
|
Interstate Connecting Components | Inline Recept Cad Od Alum | 26 |
|
$54.5438 / $64.6135 | Buy Now |
DISTI #
AERMS3451W22-2P
|
Interstate Connecting Components | Inline Receptacle Cad Od Alum | 5 |
|
$50.6403 / $59.8320 | Buy Now |