Part Details for MS3451W24-11B by Amphenol Corporation
Overview of MS3451W24-11B by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for MS3451W24-11B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3451W24-11B
|
Avnet Americas | - Bulk (Alt: MS3451W24-11B) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$57.9750 / $101.1840 | Buy Now |
DISTI #
MS3451W24-11B
|
Avnet Americas | - Bulk (Alt: MS3451W24-11B) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$57.9750 / $101.1840 | Buy Now |
|
Powell Electronics | MIL-DTL-5015 Circular Connector Min Qty: 1 | 2 |
|
$43.6100 / $49.5500 | Buy Now |
Part Details for MS3451W24-11B
MS3451W24-11B CAD Models
MS3451W24-11B Part Data Attributes:
|
MS3451W24-11B
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3451W24-11B
Amphenol Corporation
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |