Part Details for MS3451W32-9P by Amphenol Corporation
Overview of MS3451W32-9P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3451W32-9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3451W32-9P
|
Avnet Americas | - Bulk (Alt: MS3451W32-9P) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$108.7000 / $322.6635 | Buy Now |
DISTI #
654-MS3451W32-9P
|
Mouser Electronics | Circular MIL Spec Connector 14P SZ 32 CABLE MNT PIN RECEPTACLE RoHS: Not Compliant | 0 |
|
$267.6600 / $297.3800 | Order Now |
DISTI #
MS3451W32-9P
|
TTI | Circular MIL Spec Connector 14P SZ 32 CABLE MNT PIN RECEPTACLE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 16 In Stock |
|
Buy Now |
Part Details for MS3451W32-9P
MS3451W32-9P CAD Models
MS3451W32-9P Part Data Attributes
|
MS3451W32-9P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3451W32-9P
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 12,2 | |
Contact Sizes | 16,4 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
Unique Insert Number | 32-9 |