Part Details for MS3451W40-56PW L/C by Conesys
Overview of MS3451W40-56PW L/C by Conesys
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS23756PWP | Texas Instruments | High Power/High Efficiency PoE Interface and DC/DC Controller 20-HTSSOP -40 to 125 | |
TPS54356PWP | Texas Instruments | 4.5V to 20V Input, 3.3V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 | |
TPS54356PWPR | Texas Instruments | 4.5V to 20V Input, 3.3V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 |
Price & Stock for MS3451W40-56PW L/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTCMS3451W40-56PW L/C
|
Interstate Connecting Components | Inline Recept Cad Od Alum | 0 |
|
$108.5375 / $128.5752 | Buy Now |