Part Details for MS3452L16-11PY by Conesys
Overview of MS3452L16-11PY by Conesys
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A1011PYKAR | Texas Instruments | 300-mA low-IQ ultra-low-dropout (LDO) (70 mV at 300 mA) linear regulator 5-DSBGA -40 to 125 | |
TPS7A1411PYBKR | Texas Instruments | 1-A, low input and output voltage, ultra-low-dropout (LDO) voltage regulator 6-DSBGA -40 to 125 | |
TPS7A1111PYKAR | Texas Instruments | 500-mA low-IQ ultra-low-dropout (LDO) (130 mV at 500 mA) linear regulator 5-DSBGA -40 to 125 |
Price & Stock for MS3452L16-11PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTCMS3452L16-11PY
|
Interstate Connecting Components | Box Mt. Recept Nickel Alum | 0 |
|
$43.6717 / $51.7342 | Buy Now |
DISTI #
AERMS3452L16-11PY
|
Interstate Connecting Components | Box Mt. Receptacle Nickel Alum | 0 |
|
$43.1976 / $52.3689 | Buy Now |
|
Powell Electronics | BOX MT. REC. Min Qty: 50 | 98 |
|
$49.1300 | Buy Now |