Part Details for MS3452W20-22B by Amphenol Corporation
Overview of MS3452W20-22B by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3452W20-22B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3452W20-22B
|
Avnet Americas | - Bulk (Alt: MS3452W20-22B) Min Qty: 11 Package Multiple: 1 Container: Bulk | 0 |
|
$49.9625 / $87.2805 | Buy Now |
DISTI #
MS3452W20-22B
|
Avnet Americas | - Bulk (Alt: MS3452W20-22B) Min Qty: 11 Package Multiple: 1 Container: Bulk | 0 |
|
$49.9625 / $87.2805 | Buy Now |
|
Powell Electronics | MIL-DTL-5015 Circular Connector Min Qty: 1 | 13 |
|
$31.0800 / $35.3000 | Buy Now |
Part Details for MS3452W20-22B
MS3452W20-22B CAD Models
MS3452W20-22B Part Data Attributes:
|
MS3452W20-22B
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3452W20-22B
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3, 3 | |
Contact Sizes | 8, 16 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 20-22 |