Part Details for MS3454L20-7SZ by Conesys
Overview of MS3454L20-7SZ by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3454L20-7SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3454L20-7SZ-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$108.2728 / $132.3300 | Buy Now |
DISTI #
AERMS3454L20-7SZ
|
Heilind Electronics | Jam Nut Receptacle Nickel Alum | Americas - 8 in Stock |
|
$47.2887 / $56.0190 | Buy Now |
DISTI #
JTCMS3454L20-7SZ
|
Heilind Electronics | Jam Nut Recept Nickel Alum | Americas - 2 in Stock |
|
$56.6381 / $62.2740 | Buy Now |
DISTI #
AERMS3454L20-7SZ
|
Interstate Connecting Components | Jam Nut Receptacle Nickel Alum | 26 |
|
$47.2887 / $56.0190 | Buy Now |
DISTI #
JTCMS3454L20-7SZ
|
Interstate Connecting Components | Jam Nut Recept Nickel Alum | 6 |
|
$56.6381 / $62.2740 | Buy Now |
|
Powell Electronics | Jam Nut Receptacle Min Qty: 1 | 5 |
|
$59.5500 / $72.7800 | Buy Now |