Part Details for MS3454L24-11PZ by Conesys
Overview of MS3454L24-11PZ by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3454L24-11PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3454L24-11PZ-ND
|
DigiKey | CONN RCPT MALE 9POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
211 In Stock |
|
$153.2182 / $187.2700 | Buy Now |
DISTI #
AERMS3454L24-11PZ
|
Heilind Electronics | Jam Nut Receptacle Nickel Alum | Americas - 8 in Stock |
|
$69.1181 / $81.8784 | Buy Now |
DISTI #
JTCMS3454L24-11PZ
|
Interstate Connecting Components | Jam Nut Recept Nickel Alum | 0 |
|
$86.9171 / $95.6088 | Buy Now |
DISTI #
AERMS3454L24-11PZ
|
Interstate Connecting Components | Jam Nut Receptacle Nickel Alum | 24 |
|
$69.1196 / $81.8802 | Buy Now |